Ohmite C110KR10 technical specifications.
| Diameter | 14.3mm |
| Length | 127mm |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | 25°C |
| Resistance | 100mR |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | C |
| Termination | Lug |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite C110KR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.