Ohmite C126-025-1AE technical specifications.
| Package/Case | TO-126 |
| Color | Black |
| Finish | Anodized |
| Height | 32.5mm |
| Height Off Base | 0.732inch |
| Length | 25mm |
| Material | Aluminium |
| Mount | Clip, PC Pin |
| Natural Thermal Resistance | 6°C/W |
| Package Cooled | TO-126 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Weight | 0.45oz |
| Width | 1.28inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite C126-025-1AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
