The Ohmite C126-040-2VE is an aluminium heat sink with a TO-126 package, measuring 32.5mm in height and 40mm in length, weighing 0.72oz. It is designed for through hole mounting and features a silver finish. The heat sink is packaged in bulk quantities of 10 units. It is compliant with RoHS regulations, but the Reach SVHC compliance status is unknown.
Ohmite C126-040-2VE technical specifications.
| Package/Case | TO-126 |
| Color | Silver |
| Height | 32.5mm |
| Length | 40mm |
| Material | Aluminium |
| Mount | PC Pin, Clip |
| Package Cooled | TO-126 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Shape | Fins, Rectangular |
| Weight | 0.72oz |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite C126-040-2VE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
