Ohmite C1500K100 technical specifications.
| Depth | 63.5mm |
| Length | 508mm |
| Mount | Bolt |
| Resistance | 100R |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite C1500K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.