Ohmite C180K2R0 technical specifications.
| Depth | 19.05mm |
| Length | 165.1mm |
| Mount | Bolt |
| Resistance | 2R |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite C180K2R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.