Ohmite C180K2R0E technical specifications.
| Mount | Bolt |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite C180K2R0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.