Ohmite C220-050-2AE technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 38mm |
| Length | 50mm |
| Material | Aluminium |
| Mount | PC Pin, Clip |
| Package Cooled | TO-220 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Shape | Fins, Rectangular |
| Type | Passive |
| Weight | 1.1oz |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite C220-050-2AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
