Ohmite C220-075-3VE technical specifications.
| Package/Case | TO-220 |
| Height | 38mm |
| Height Off Base | 0.71inch |
| Length | 75mm |
| Material | Aluminium |
| Mount | PC Pin, Clip |
| Package Cooled | TO-220 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Shape | Fins, Rectangular |
| Type | Passive |
| Weight | 1.6oz |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite C220-075-3VE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.