
Passive heat sink designed for TO-247 packages. Features anodized black aluminum construction with a rectangular fin shape. Offers a natural thermal resistance of 5°C/W and 5°C/W at 100 LFM forced air flow. Mounts via PC pin or clip, with radial termination. Dimensions include 38mm height, 50mm length, and 18mm width. RoHS compliant.
Ohmite C247-050-2AE technical specifications.
| Package/Case | TO-247 |
| Color | Black |
| Finish | Anodized |
| Height | 38mm |
| Length | 50mm |
| Material | Aluminium |
| Mount | PC Pin, Clip |
| Natural Thermal Resistance | 5°C/W |
| Package Cooled | TO-247 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Shape | Fins, Rectangular |
| Termination | Radial |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5°C/W |
| Type | Passive |
| Weight | 1.1oz |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite C247-050-2AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
