Ohmite C35KR08 technical specifications.
| Depth | 14.29mm |
| Height | 30.17mm |
| Length | 50.8mm |
| Mount | Bolt |
| Resistance | 80mR |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite C35KR08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.