Ohmite CLA-T247-21 technical specifications.
| Package/Case | TO-247 |
| Color | Silver |
| Height | 35.3mm |
| Length | 16.1mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CLA |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite CLA-T247-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.