Ohmite CP4-114C-108E technical specifications.
| Color | Silver |
| Height | 19.1mm |
| Length | 114.3mm |
| Packaging | Bulk |
| Resistance | 2000R |
| Series | CP |
| Width | 138.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite CP4-114C-108E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.