Ohmite CP4A-114C-108E technical specifications.
| Package/Case | SOT-227 |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 0.43°C/W |
| Reach SVHC Compliant | Unknown |
| Series | CP |
| Type | Passive |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for Ohmite CP4A-114C-108E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.