Ohmite D225K2K2E technical specifications.
| Mount | Bolt |
| Resistance | 2.2kR |
| Resistor Type | Wirewound |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite D225K2K2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.