Ohmite D225K500-B(BULK) technical specifications.
| Length | 266.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Resistance | 500R |
| Resistor Type | Wirewound |
| Series | 210 |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 4.595kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite D225K500-B(BULK) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.