Ohmite D225K50RE-B technical specifications.
| Diameter | 28.6mm |
| Length | 266.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Resistance | 50R |
| Resistor Type | Wirewound |
| Series | D225 |
| Termination | Lug |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite D225K50RE-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.