
The DA-T263-201E is an aluminium heat sink from Ohmite, featuring a TO-263 package and solderable feet for mounting. It has a natural thermal resistance of 8°C/W and a thermal resistance of 8°C/W when subjected to forced air flow. The heat sink is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite DA-T263-201E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263 |
| Color | Black |
| Finish | Anodized |
| Height | 12.1mm |
| Length | 25.9mm |
| Material | Aluminium |
| Mount | Solderable Feet |
| Natural Thermal Resistance | 8°C/W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 8°C/W |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite DA-T263-201E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
