
The DA-T263-201E-TR is an aluminium heat sink from Ohmite, measuring 12.1mm in height and 25.9mm in length. It features a TO-252 package and a natural thermal resistance of 8°C/W. The heat sink is made of aluminium and has a black anodized finish. It is available in a package quantity of 200 and is packaged on a tape and reel. The DA-T263-201E-TR is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite DA-T263-201E-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252 |
| Color | Black |
| Finish | Anodized |
| Height | 12.1mm |
| Length | 25.9mm |
| Material | Aluminium |
| Mount | Solderable Feet |
| Natural Thermal Resistance | 8°C/W |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 8°C/W |
| Type | Passive |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite DA-T263-201E-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
