The DA-T268-301E is an aluminium heat sink with a TO-268 package, measuring 11.6mm in height and 12.7mm in width. It features a natural thermal resistance of 4°C/W and a thermal resistance of 4°C/W with forced air flow at 100 LFM. The heat sink is made of aluminium and has a black anodized finish. It is available in a bulk packaging with 20 units per package and is RoHS compliant.
Ohmite DA-T268-301E technical specifications.
| Package/Case | TO-268 |
| Color | Black |
| Finish | Anodized |
| Height | 11.6mm |
| Length | 40.2mm |
| Material | Aluminium |
| Mount | Solderable Feet |
| Natural Thermal Resistance | 4°C/W |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite DA-T268-301E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.