Ohmite DV-T263-101E technical specifications.
| Package/Case | TO-263 |
| Height | 10.16mm |
| Length | 25.91mm |
| Material | Aluminium |
| Mount | Solderable Feet, Surface Mount |
| Natural Thermal Resistance | 8°C/W |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 8°C/W |
| Type | Passive |
| Weight | 0.134oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite DV-T263-101E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
