
Passive heat sink for TO-263 packages, featuring a rectangular fin design and surface mount capability with solderable feet. Constructed from aluminum, this component measures 25.91mm in length, 12.7mm in width, and 10.16mm in height. It offers a thermal resistance of 8°C/W at 100 LFM forced air flow. Supplied in tape and reel packaging, this RoHS compliant component is ideal for general thermal management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite DV-T263-101E-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263 |
| Height | 10.16mm |
| Length | 25.91mm |
| Material | Aluminium |
| Mount | Solderable Feet, Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 8°C/W |
| Type | Passive |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite DV-T263-101E-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
