
The DV-T263-201E is an aluminium heat sink from Ohmite, featuring a TO-263 package with dimensions of 12.1mm in height, 12.7mm in width, and 25.9mm in length. It has a natural thermal resistance of 8°C/W and a thermal resistance of 8°C/W with forced air flow at 100 LFM. The heat sink is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite DV-T263-201E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263 |
| Height | 12.1mm |
| Length | 25.9mm |
| Material | Aluminium |
| Mount | Solderable Feet |
| Natural Thermal Resistance | 8°C/W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 8°C/W |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite DV-T263-201E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.