
The Ohmite DV-T268-101E is a TO-268 aluminium heat sink with a natural thermal resistance of 6°C/W. It measures 10.16mm in height and 31mm in length, with a width of 12.7mm. The heat sink is made of aluminium and has a weight of 0.145oz. It is designed for surface mount applications and features solderable feet. The heat sink is packaged in bulk and is compliant with RoHS regulations.
Ohmite DV-T268-101E technical specifications.
| Package/Case | TO-268 |
| Height | 10.16mm |
| Length | 31mm |
| Material | Aluminium |
| Mount | Solderable Feet, Surface Mount |
| Natural Thermal Resistance | 6°C/W |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Type | Passive |
| Weight | 0.145oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite DV-T268-101E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.