Ohmite DV-T268-301E-TR technical specifications.
| Package/Case | TO-268 |
| Height | 11.6mm |
| Height Off Base | 0.46inch |
| Length | 40.2mm |
| Material | Aluminium |
| Mount | Solderable Feet |
| Natural Thermal Resistance | 4°C/W |
| Package Cooled | TO-268 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite DV-T268-301E-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.