The Ohmite FPA100150RJ is a thick film power resistor with a resistance of 150 ohms and a tolerance of 5%. It has a voltage rating of 1kV and a power handling capability not specified in the provided data. The resistor is packaged in bulk and has dimensions of 38mm in length, 24.4mm in width, and 8.9mm in height. It operates over a temperature range of -55°C to 155°C.
Ohmite FPA100150RJ technical specifications.
| Height | 8.9mm |
| Length | 38mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 150R |
| Resistor Type | Thick Film, Power resistor |
| Series | FPA100 |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Width | 24.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FPA100150RJ to view detailed technical specifications.
No datasheet is available for this part.