Ohmite's FPA10022KJ thick film power resistor features a 22k ohm resistance value, 1kV voltage rating, and 5% tolerance. It measures 38mm in length and 8.9mm in height. The resistor operates between -55°C and 155°C, and is packaged in bulk form.
Ohmite FPA10022KJ technical specifications.
| Height | 8.9mm |
| Length | 38mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 22kR |
| Resistor Type | Thick Film, Power resistor |
| Series | FPA100 |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Width | 24.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FPA10022KJ to view detailed technical specifications.
No datasheet is available for this part.