Ohmite FPA2501KRJ technical specifications.
| Height | 26mm |
| Length | 67mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 1kR |
| Series | FPA250 |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FPA2501KRJ to view detailed technical specifications.
No datasheet is available for this part.