Ohmite GW13J14K0E technical specifications.
| Mount | Flanges |
| Resistance | 14kR |
| Terminal Pitch | 31.8mm |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Unconfirmed |
Download the complete datasheet for Ohmite GW13J14K0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.