The HS10016R1% resistor from Ohmite features a wirewound construction with a tolerance of 1%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is available in bulk packaging with a package quantity of 45. It measures 24.1mm in height, 47.5mm in width, and 65.2mm in length.
Ohmite HS10016R1% technical specifications.
| Height | 24.1mm |
| Length | 65.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 16R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.9kV |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS10016R1% to view detailed technical specifications.
No datasheet is available for this part.