
Ohmite HS1001R0J technical specifications.
| Resistance | 1R |
| Resistor Type | Wire resistor |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS1001R0J to view detailed technical specifications.
No datasheet is available for this part.