The HS1003K01% resistor from Ohmite features a wirewound construction with a resistance of 3kR and a voltage rating of 1.9kV. It has a tolerance of 1% and is available in bulk packaging. The resistor measures 24.1mm in height, 65.2mm in length, and 47.5mm in width. It can operate within a temperature range of -55°C to 200°C.
Ohmite HS1003K01% technical specifications.
| Height | 24.1mm |
| Length | 65.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 3kR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.9kV |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS1003K01% to view detailed technical specifications.
No datasheet is available for this part.