Ohmite's HS100470R1% wirewound resistor features a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is available in bulk packaging with a resistance of 470 ohms and a tolerance of 1%. The resistor is terminated with solder and has a voltage rating of 1.9kV.
Ohmite HS100470R1% technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 470R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.9kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS100470R1% to view detailed technical specifications.
No datasheet is available for this part.