Ohmite HS100F36R technical specifications.
| Resistance | 36R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| Voltage Rating | 1.9kV |
| DC Rated Voltage | 1.9kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS100F36R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.