The HS10100R1% resistor from Ohmite features a wirewound construction with a resistance of 100 ohms and a tolerance of 1%. It has a voltage rating of 160 volts and can operate between -55°C and 200°C. The resistor is available in bulk packaging with 100 units per package and is terminated with solder.
Ohmite HS10100R1% technical specifications.
| Height | 8.8mm |
| Length | 15.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 160V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS10100R1% to view detailed technical specifications.
No datasheet is available for this part.