The HS10220R1% resistor from Ohmite features a wirewound construction with a resistance of 220 ohms and a tolerance of 1%. It has a voltage rating of 160V and can operate within a temperature range of -55°C to 200°C. The resistor is available in bulk packaging with a quantity of 100 per package.
Ohmite HS10220R1% technical specifications.
| Height | 8.8mm |
| Length | 15.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 220R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 160V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS10220R1% to view detailed technical specifications.
No datasheet is available for this part.