The HS102R21% resistor from Ohmite features a wirewound construction with a resistance of 2.2 ohms and a tolerance of 1%. It has a voltage rating of 160V and is available in a bulk packaging quantity of 100. The resistor measures 8.8mm in height and 15.9mm in length, with a width of 16.5mm. It can operate within a temperature range of -55°C to 200°C.
Ohmite HS102R21% technical specifications.
| Height | 8.8mm |
| Length | 15.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2.2R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 160V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS102R21% to view detailed technical specifications.
No datasheet is available for this part.