The HS105K01% resistor from Ohmite features a wirewound construction with a resistance of 5kR and a tolerance of 1%. It has a voltage rating of 160V and is available in bulk packaging with 100 units per package. The resistor measures 8.8mm in height, 15.9mm in length, and 16.5mm in width, with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C.
Ohmite HS105K01% technical specifications.
| Height | 8.8mm |
| Length | 15.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 160V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS105K01% to view detailed technical specifications.
No datasheet is available for this part.