The HS1075R1% resistor from Ohmite features a wirewound construction with a resistance of 75 ohms and a tolerance of 1%. It has a voltage rating of 160V and is available in bulk packaging with 100 units per package. The resistor measures 8.8mm in height, 15.9mm in length, and 16.5mm in width. It operates over a temperature range of -55°C to 200°C.
Ohmite HS1075R1% technical specifications.
| Height | 8.8mm |
| Length | 15.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 75R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 160V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS1075R1% to view detailed technical specifications.
No datasheet is available for this part.