The HS15-12R1% wirewound resistor from Ohmite features a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is available in bulk packaging with a resistance of 12 ohms and a tolerance of 1%. The resistor is terminated with solder and is part of the HS series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 12R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 265V |
| RoHS | Compliant |