Ohmite HS15 510 J technical specifications.
| Height | 11mm |
| Length | 19.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 51R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 265V |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite HS15 510 J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
