Ohmite HS15015K05% technical specifications.
| Height | 24.1mm |
| Length | 97.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Resistance | 15kR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS15015K05% to view detailed technical specifications.
No datasheet is available for this part.