Ohmite HS1502R7F technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 2.7R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS1502R7F to view detailed technical specifications.
No datasheet is available for this part.