The HS1504R0F resistor from Ohmite features a wirewound construction with a resistance of 4 ohms and a tolerance of 1%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is available in bulk packaging with 30 units per package and is terminated with solder. Its dimensions are 24.1mm in height, 97.7mm in length, and 47.5mm in width.
Ohmite HS1504R0F technical specifications.
| Height | 24.1mm |
| Length | 97.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Resistance | 4R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 2.5kV |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS1504R0F to view detailed technical specifications.
No datasheet is available for this part.