HS150 wirewound resistor, 680R 150W
Ohmite HS150680RJ technical specifications.
| Package/Case | Axial |
| Length | 121mm |
| Resistance | 680R |
| Series | HS150 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS150680RJ to view detailed technical specifications.
No datasheet is available for this part.