Ohmite HS150HV-11KF technical specifications.
| Height | 24.1mm |
| Length | 97.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Resistance | 11kR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 2.5kV |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS150HV-11KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
