The HS150R565% resistor from Ohmite features a wirewound construction with a resistance of 560mR and a tolerance of 5%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is available in bulk packaging with a quantity of 100 per package.
Ohmite HS150R565% technical specifications.
| Height | 11mm |
| Length | 19.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 560mR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 265V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS150R565% to view detailed technical specifications.
No datasheet is available for this part.