The HS15150R1% wirewound resistor from Ohmite features a voltage rating of 265V and a resistance of 150R. It has a tolerance of 1% and is available in bulk packaging with 100 units per package. The resistor measures 11mm in height, 19.9mm in length, and 21mm in width, with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C.
Ohmite HS15150R1% technical specifications.
| Height | 11mm |
| Length | 19.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 150R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 265V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS15150R1% to view detailed technical specifications.
No datasheet is available for this part.