Ohmite HS152RJ technical specifications.
| Package/Case | Axial |
| Length | 36.5mm |
| Resistance | 2R |
| Series | HS15 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS152RJ to view detailed technical specifications.
No datasheet is available for this part.