Ohmite HS15500RJ technical specifications.
| Package/Case | Axial |
| Length | 36.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Resistance | 500R |
| Series | HS15 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS15500RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.