The HS2000R11% resistor from Ohmite features a wirewound construction with a resistance of 100mR and a voltage rating of 1.9kV. It has a tolerance of 1% and is part of the HS series. The resistor measures 41.8mm in height, 72.5mm in width, and 89.7mm in length. It is designed to operate within a temperature range of -55°C to 200°C.
Ohmite HS2000R11% technical specifications.
| Height | 41.8mm |
| Length | 89.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 100mR |
| Resistor Type | Wirewound |
| Series | HS |
| Tolerance | 1% |
| Voltage Rating | 1.9kV |
| Width | 72.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS2000R11% to view detailed technical specifications.
No datasheet is available for this part.